Part Details for 09-0428-30-08 by Franz Binder GmbH & Co
Overview of 09-0428-30-08 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40428RHAT | Texas Instruments | Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller 40-VQFN -40 to 125 | |
SN104282BDARG4 | Texas Instruments | Tuner custom IC 32-TSSOP | |
TPS40428RHAR | Texas Instruments | Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller 40-VQFN -40 to 125 |
Price & Stock for 09-0428-30-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Female panel mount connector, Contacts: 8, shieldable, THT, IP67, front fastened RoHS: Compliant | 0 |
|
$13.5900 / $19.0700 | Buy Now |
|
CDM Electronics | F RECP rear-mounting 6mm stand-off Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 09-0428-30-08
09-0428-30-08 CAD Models
09-0428-30-08 Part Data Attributes
|
09-0428-30-08
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0428-30-08
Franz Binder GmbH & Co
Circular Connector, 8 Contact(s), Polyamide, Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.35 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |