Part Details for 09-0423-00-07 by Franz Binder GmbH & Co
Overview of 09-0423-00-07 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 09-0423-00-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Male panel mount connector, Contacts: 7, unshielded, solder, IP67 RoHS: Compliant |
102 In Stock |
|
$8.6500 / $19.5100 | Buy Now |
DISTI #
61606572
|
Verical | Conn Circular M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2202 | Americas - 102 |
|
$11.0012 / $25.1418 | Buy Now |
|
CDM Electronics | Male receptacle front-mounting Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Male panel mount connector, Contacts: 7, unshielded, solder, IP67 RoHS: Compliant |
102 In Stock |
|
$8.6500 / $19.5100 | Buy Now |
Part Details for 09-0423-00-07
09-0423-00-07 CAD Models
09-0423-00-07 Part Data Attributes
|
09-0423-00-07
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0423-00-07
Franz Binder GmbH & Co
Circular Connector, 7 Contact(s), Polyamide, Male, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |