Part Details for 09-0408-80-03 by Franz Binder GmbH & Co
Results Overview of 09-0408-80-03 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09-0408-80-03 Information
09-0408-80-03 by Franz Binder GmbH & Co is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09-0408-80-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Female panel mount connector, Contacts: 3, unshielded, solder, IP67, front fastened RoHS: Compliant |
61 In Stock |
|
$7.4200 / $16.7400 | Buy Now |
|
CDM Electronics | Female receptacle rear-mounting Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Female panel mount connector, Contacts: 3, unshielded, solder, IP67, front fastened RoHS: Compliant |
61 In Stock |
|
$7.4200 / $16.7400 | Buy Now |
Part Details for 09-0408-80-03
09-0408-80-03 CAD Models
09-0408-80-03 Part Data Attributes
|
09-0408-80-03
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0408-80-03
Franz Binder GmbH & Co
Circular Connector, 3 Contact(s), Polyamide, Female, Solder Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |