Part Details for 09-0174-00-08 by Binder UK Ltd
Overview of 09-0174-00-08 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40174BKMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
CD40174BDMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
R7F7010174AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 09-0174-00-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0174-00-08
|
TME | Connector: M16, PIN: 8, IP67, socket, female, 60V, 5A, soldering Min Qty: 1 | 10 |
|
$7.3500 / $10.2200 | Buy Now |