Part Details for 09-0139-78-05 by Franz Binder GmbH & Co
Overview of 09-0139-78-05 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 09-0139-78-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M16 IP40 Male angled connector, Contacts: 5 (05-a), 6.0-8.0mm, unshielded, solder, IP40 RoHS: Compliant | 0 |
|
$11.7800 / $26.6000 | Buy Now |
|
CDM Electronics | Male 90 degree plug plastic Package Multiple: 1 | 0 |
|
RFQ |