-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Hole .125-.137
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2616
|
Newark | Edge Connector, cable Mount,8 Contacts, number Of Contact Rows:1,hole .125-.137 |Molex 09-01-7083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.2100 | Buy Now |
DISTI #
0009017083
|
Avnet Americas | Conn Card Edge RCP 8 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009017083) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 09-01-7083
|
PEI Genesis | Card Edge Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-01-7083
Molex
Buy Now
Datasheet
|
Compare Parts:
09-01-7083
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Hole .125-.137
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0121; 08-65-0115, POLARIZED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Depth | 0.63 inch | |
Body Length | 2.168 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 09-01-7083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09-01-7083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-01-7081 | Card Edge Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Hole .125-.137, Natural Insulator | Molex | 09-01-7083 vs 09-01-7081 |