There are no models available for this part yet.
Overview of 09 9792 30 05 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71979-216LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 16 Positions, with retention legs, 2.54mm (0.100in) Pitch | |
71979-214LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 14 Positions, with retention legs, 2.54mm (0.100in) Pitch | |
71979-240LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 40 Positions, with retention legs, 2.54mm (0.100in) Pitch |
Price & Stock for 09 9792 30 05 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M8066
|
Newark | Circular Connector, Receptacle, 5 Position, Panel, Product Range:719 Series, Circular Connector Shell Style:-, No. Of Contacts:5Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Binder 09 9792 30 05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $8.6100 | Buy Now | |
DISTI #
C1S131800073807
|
Chip1Stop | Connector Circular pbFree: No | 22 |
|
$10.8000 / $11.0000 | Buy Now |