Part Details for 09 69 301 5133 by HARTING Technology Group
Overview of 09 69 301 5133 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-133MLB | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-133MLC | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-133 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 09 69 301 5133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9718
|
Newark | Connector, D Sub Comb, Receptacle, Db-13W3, Product Range:D Sub-M Series, Insert Arrangement:Db-13W3, No. Of Signal Contacts:10Contacts, Gender:Receptacle, No. Of Power Positions:3, Contact Termination Type:Solder Rohs Compliant: Yes |Harting 09 69 301 5133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$12.0300 / $15.9800 | Buy Now |
Part Details for 09 69 301 5133
09 69 301 5133 CAD Models
09 69 301 5133 Part Data Attributes
|
09 69 301 5133
HARTING Technology Group
Buy Now
|
Compare Parts:
09 69 301 5133
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |