Part Details for 09 69 281 7423 by HARTING Technology Group
Overview of 09 69 281 7423 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7423N | Rochester Electronics LLC | Replacement for Texas Instruments part number SN7423N. Buy from authorized manufacturer Rochester Electronics. | |
74233-101LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG | |
74233-1019LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal HSG |
Price & Stock for 09 69 281 7423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4686
|
Newark | Contact, Male, 40A, For Use With:D Sub Connectors, Contact Gender:Pin, Contact Material:Copper, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Solder, Product Range:D Sub-M Rohs Compliant: Yes |Harting 09 69 281 7423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5046 |
|
$3.2100 / $4.4700 | Buy Now |
Part Details for 09 69 281 7423
09 69 281 7423 CAD Models
09 69 281 7423 Part Data Attributes
|
09 69 281 7423
HARTING Technology Group
Buy Now
|
Compare Parts:
09 69 281 7423
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |