Part Details for 09 3462 00 06 by Binder UK Ltd
Overview of 09 3462 00 06 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-6224-21H | Amphenol Communications Solutions | Paladin, 6-Pair, 4 Column, Double End Wall, Right Angle Header, 2.5mm Wipe, APP | |
10134620-002LF | Amphenol Communications Solutions | BarKlip® BK300 Connector, Power Solutions, Vertical Barklip open end without nut retention. | |
69133-462HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 09 3462 00 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-3462-00-06
|
TME | connector 09 3462 00 06 Min Qty: 1 | 0 |
|
$12.0500 / $15.0100 | RFQ |