Part Details for 09 33 000 6405 by HARTING Technology Group
Overview of 09 33 000 6405 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 09 33 000 6405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1923
|
Newark | Rectangular Power Contact, Han E Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp Rohs Compliant: Yes |Harting 09 33 000 6405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.6700 / $1.8300 | Buy Now |
Part Details for 09 33 000 6405
09 33 000 6405 CAD Models
09 33 000 6405 Part Data Attributes
|
09 33 000 6405
HARTING Technology Group
Buy Now
|
Compare Parts:
09 33 000 6405
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |