Part Details for 09 19 514 7324 by HARTING Technology Group
Overview of 09 19 514 7324 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-273-2.4L | Coilcraft Inc | General Purpose Inductor, 273uH, 1 Element, ROHS COMPLIANT | |
HA17324A-E | Renesas Electronics Corporation | Operational Amplifiers, DIP, /Tube | |
ISL73244SEHF/PROTO | Renesas Electronics Corporation | 19MHz Radiation Hardened 40V Dual Rail-to-Rail Input-Output, Low-power Operational Amplifier |
Price & Stock for 09 19 514 7324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5373
|
Newark | Wire-To-Board Connector, Straight, Sek 19 Series, Through Hole, Header, 14, 2.54 Mm Rohs Compliant: Yes |Harting 09 19 514 7324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$1.5000 / $1.6400 | Buy Now |
Part Details for 09 19 514 7324
09 19 514 7324 CAD Models
09 19 514 7324 Part Data Attributes
|
09 19 514 7324
HARTING Technology Group
Buy Now
|
Compare Parts:
09 19 514 7324
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |