Part Details for 09 0431 204 04 by Binder UK Ltd
Overview of 09 0431 204 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBV0431AKLFT | Renesas Electronics Corporation | 4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer | |
9DBU0431AKLFT | Renesas Electronics Corporation | 4-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer | |
9FGU0431AKILF | Renesas Electronics Corporation | 4-output 1.5 V PCIe Gen1-2-3 Clock Generator |
Price & Stock for 09 0431 204 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0431-204-04
|
TME | connector 09 0431 204 04 Min Qty: 1 | 0 |
|
$2.4400 / $3.4700 | RFQ |