Part Details for 09 0428 20 08 by Binder UK Ltd
Overview of 09 0428 20 08 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S | |
51940-428LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 64S Vertical Receptacle. |
Price & Stock for 09 0428 20 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0428-20-08
|
TME | connector 09 0428 20 08 Min Qty: 1 | 0 |
|
$10.5100 / $15.0900 | RFQ |