Part Details for 09 0408 00 03 by Franz Binder GmbH & Co
Overview of 09 0408 00 03 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 09 0408 00 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368691
|
Verical | Conn M9Circular SKT 3 POS SolderCup ST Panel Mount 3 Terminal 1 Port Min Qty: 9 Package Multiple: 1 | Americas - 48 |
|
$6.5240 / $7.9800 | Buy Now |
DISTI #
C1S131800067189
|
Chip1Stop | Connector Circular pbFree: No | 61 |
|
$12.9000 / $13.3000 | Buy Now |