Part Details for 09 03 132 7921 by HARTING Technology Group
Overview of 09 03 132 7921 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7921053S00000BE | Renesas Electronics Corporation | RZ/A2M Evaluation Board Kit | |
71979-216LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 16 Positions, with retention legs, 2.54mm (0.100in) Pitch | |
71979-214LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, 14 Positions, with retention legs, 2.54mm (0.100in) Pitch |
Price & Stock for 09 03 132 7921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4288
|
Newark | Plug, Din41612, R/A, C, 32Way, Product Range:Type C Series, No. Of Contacts:32Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Brass, No. Of Rohs Compliant: Yes |Harting 09 03 132 7921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.3000 / $6.0000 | Buy Now |
Part Details for 09 03 132 7921
09 03 132 7921 CAD Models
09 03 132 7921 Part Data Attributes
|
09 03 132 7921
HARTING Technology Group
Buy Now
|
Compare Parts:
09 03 132 7921
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |