Datasheets
08SP36-09-1-06N by: Grayhill Inc

Rotary Switch, 6 Positions, SP6T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT

Part Details for 08SP36-09-1-06N by Grayhill Inc

Overview of 08SP36-09-1-06N by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 08SP36-09-1-06N

Part # Distributor Description Stock Price Buy
DISTI # 08N6690
Newark Electricalswitch Rotary Notover5Amp |Grayhill 08SP36-09-1-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $307.4300
  • 100 $251.7500
  • 250 $229.6000
$229.6000 / $307.4300 Buy Now
DISTI # 08SP36-09-1-06N-ND
DigiKey SWITCH ROTARY 6POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $204.7120
$204.7120 Buy Now
DISTI # 08SP36-09-1-06N
Avnet Americas Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.25A 115VAC 28VDC - Bulk (Alt: 08SP36-09-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 10 $194.6066
  • 20 $190.4420
  • 30 $185.0008
  • 50 $180.9199
  • 100 $142.5792
  • 500 $126.9875
  • 1,000 $123.9398
$123.9398 / $194.6066 Buy Now
DISTI # 706-08SP36-09-1-06N
Mouser Electronics Rotary Switches 08SP36-09-1-06N RoHS: Compliant 8
  • 1 $313.5800
  • 10 $174.3000
$174.3000 / $313.5800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 0
  • 10 $181.3800
$181.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 0
  • 10 $241.8300
$241.8300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $294.7300
  • 5 $217.6500
  • 8 $161.5400
  • 10 $158.3000
$158.3000 / $294.7300 Buy Now
DISTI # 000000000002633958
Sager Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 0
  • 10 $203.0300
  • 40 $194.3300
$194.3300 / $203.0300 Buy Now

Part Details for 08SP36-09-1-06N

08SP36-09-1-06N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

08SP36-09-1-06N Part Data Attributes:

08SP36-09-1-06N Grayhill Inc
Buy Now Datasheet
Compare Parts:
08SP36-09-1-06N Grayhill Inc Rotary Switch, 6 Positions, SP6T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Factory Lead Time 18 Weeks
Samacsys Manufacturer Grayhill
Actuator Type SHAFT TYPE
Body Height 14.27 mm
Body Length or Diameter 85.19 mm
Contact (AC) Max Rating R Load .25A@115VAC
Contact Current(AC)-Max 0.25 A
Contact Current(DC)-Max 0.25 A
Contact (DC) Max Rating R Load .25A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 50000 Cycle(s)
Indexing Angle 36 deg
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Number of Positions 6
Number of Switch Sections 1
Sealing SHAFT AND PANEL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SP6T
Switch Type ROTARY SWITCH
Terminal Finish Gold (Au) - with Silver (Ag) barrier
Termination Type SOLDER

08SP36-09-1-06N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08SP36-09-1-06N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08SP36-09-1-06N by Grayhill Inc

  • Please alert me when 08SP36-09-1-06N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 08SP36-09-1-06N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08SP36-09-1-06N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 08SP36-09-1-06N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08SP36-09-1-06N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08SP36-09-1-06N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: