Part Details for 08SH-A-10-GS-SMT-PP-T/R by Adam Technologies Inc
Results Overview of 08SH-A-10-GS-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08SH-A-10-GS-SMT-PP-T/R Information
08SH-A-10-GS-SMT-PP-T/R by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 08SH-A-10-GS-SMT-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-08SH-A-10-GS-SMT-PP-T/RCT-ND
|
DigiKey | CONN HEADER SMD 10POS 0.8MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1929 In Stock |
|
$0.5781 / $1.1400 | Buy Now |
DISTI #
737-08SHA10GSSMTP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 10POS 0.8MM RoHS: Compliant | 0 |
|
$0.5890 / $0.6260 | Order Now |
DISTI #
74894889
|
RS | Connector, header, SMD 10 position, 0.8MM | Adam Tech 08SH-A-10-GS-SMT-PP-T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 10Pos 0.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.4724 / $0.6110 | Buy Now |