Part Details for 08S12L-000S3 by Rosenberger
Overview of 08S12L-000S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 08S12L-000S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08S12L-000S3-ND
|
DigiKey | PRECISION 1.85 OPEN Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,188.1500 | Buy Now |
DISTI #
476-08S12L-000S3
|
Mouser Electronics | RF Connector Accessories OPEN RoHS: Compliant | 0 |
|
$2,051.8700 | Order Now |
|
Dynamic Solutions GmbH | 33 |
|
RFQ |
Part Details for 08S12L-000S3
08S12L-000S3 CAD Models
08S12L-000S3 Part Data Attributes:
|
08S12L-000S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
08S12L-000S3
Rosenberger
RF Connector, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYROL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 4.44 |