Part Details for 08S121-S20S3 by Rosenberger
Overview of 08S121-S20S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 08S121-S20S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08S121-S20S3-ND
|
DigiKey | PRECISION 1.85 CALIBRATION ADAPT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,188.1500 | Buy Now |
DISTI #
476-08S121-S20S3
|
Mouser Electronics | RF Adapters - In Series CALIBRATION ADAPTOR RoHS: Compliant | 0 |
|
$2,051.8700 | Order Now |
|
Dynamic Solutions GmbH | 35 |
|
RFQ |
Part Details for 08S121-S20S3
08S121-S20S3 CAD Models
08S121-S20S3 Part Data Attributes:
|
08S121-S20S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
08S121-S20S3
Rosenberger
RF Connector Adapter, RPC-1.85-RPC-1.85, Male-Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-1.85-RPC-1.85 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 3.25 dB | |
Insulator Material | POLYETHERETHERKETONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.33 |