Part Details for 08S118-K00S3 by Rosenberger
Overview of 08S118-K00S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08S118-K00S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1037-ND
|
DigiKey | ADAPT1.85MM PLUG - MINI SMP JACK Min Qty: 10 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$379.5020 | Buy Now |
DISTI #
476-08S118-K00S3
|
Mouser Electronics | RF Adapters - Between Series Mini-SMP Jack - RPC- 1.85 Plug ST Adapter RoHS: Compliant | 0 |
|
$379.5000 / $509.1600 | Order Now |
|
Dynamic Solutions GmbH | 15 |
|
RFQ |
Part Details for 08S118-K00S3
08S118-K00S3 CAD Models
08S118-K00S3 Part Data Attributes:
|
08S118-K00S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
08S118-K00S3
Rosenberger
RF Connector Adapter, RPC-1.85-MINI SMP, Male-Female, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | RPC-1.85-MINI SMP | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 3.25 dB | |
Insulator Material | POLYETHERETHERKETONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.43 |