Part Details for 08S101-K013 by Rosenberger
Overview of 08S101-K013 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 08S101-K013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08S101-K013-ND
|
DigiKey | PRECISION 1.85 AIR LINE Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,593.5600 | Buy Now |
DISTI #
476-08S101-K013
|
Mouser Electronics | RF Adapters - In Series AIR LINE RoHS: Compliant | 0 |
|
$6,183.0500 | Order Now |
|
Dynamic Solutions GmbH | 44 |
|
RFQ |
Part Details for 08S101-K013
08S101-K013 CAD Models
08S101-K013 Part Data Attributes:
|
08S101-K013
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
08S101-K013
Rosenberger
RF Connector Adapter, RPC-1.85-RPC-1.85, Male-Female, Plug-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | RPC-1.85-RPC-1.85 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.51 |