Part Details for 08FMN-SSTRK-A(LF)(SN) by JST Manufacturing
Overview of 08FMN-SSTRK-A(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 08FMN-SSTRK-A(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-08FMNSSTRKALFSN
|
Mouser Electronics | FFC & FPC Connectors FMN CONNECTOR (SIDE) RoHS: Compliant | 0 |
|
$0.2190 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 1470 Lead time: 16 Weeks | 0 |
|
$0.2580 | Buy Now |
Part Details for 08FMN-SSTRK-A(LF)(SN)
08FMN-SSTRK-A(LF)(SN) CAD Models
08FMN-SSTRK-A(LF)(SN) Part Data Attributes
|
08FMN-SSTRK-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
08FMN-SSTRK-A(LF)(SN)
JST Manufacturing
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 | |
Total Number of Contacts | 8 |