Part Details for 08FM-1.0ST (LF)(SN) by JST Manufacturing
Overview of 08FM-1.0ST (LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H08FM/B | Rochester Electronics LLC | 54H08FM/B | |
H7N0608FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 50A 8.5Mohm To-220Fm |
Price & Stock for 08FM-1.0ST (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08FM-1.0ST
|
TME | Connector: FFC/FPC, horizontal, PIN: 8, Non-ZIF, THT, 0.5A, -25÷85°C Min Qty: 1000 | 0 |
|
$0.2790 | RFQ |