Part Details for 08B0-1X4T-06-F by Bel Fuse
Overview of 08B0-1X4T-06-F by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T73S208B-01NLGI8 | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer | |
9FGV1008B000LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
5P49V5908B000NDGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator |
Price & Stock for 08B0-1X4T-06-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B0-1X4T-06-F-ND
|
DigiKey | CONN JACK 4PORT 100 BASE-T PCB Min Qty: 120 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3461 | Buy Now |
DISTI #
08B0-1X4T-06-F
|
Avnet Americas | CONN RJ-45 F 32 POS 2.03MM SLDR RA TH 40TERM 4PORT - Trays (Alt: 08B0-1X4T-06-F) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.9145 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1700 / $14.8200 | Buy Now |
|
Quest Components | 1 |
|
$12.6000 | Buy Now | |
DISTI #
08B0-1X4T-06-F
|
Avnet Abacus | (Alt: 08B0-1X4T-06-F) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |