-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7167
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 08B0-1X1T-36-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$4.3300 / $6.2000 | Buy Now |
DISTI #
507-1446-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
74 In Stock |
|
$2.9861 / $5.5300 | Buy Now |
DISTI #
08B0-1X1T-36-F
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.03mm Solder RA Through Hole 10 Terminal Single Port Tray - Trays (Alt: 08B0-1X1T-36-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 754 |
|
$2.6280 / $3.2850 | Buy Now |
DISTI #
49AC7167
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.03mm Solder RA Through Hole 10 Terminal Single Port Tray - Bulk (Alt: 49AC7167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 360 Partner Stock |
|
$5.0300 / $6.2000 | Buy Now |
|
Onlinecomponents.com | RJ45 Female - Through Hole - 10/100 Base-T - AutoMDIX RoHS: Compliant |
928 On Order |
|
$2.8800 / $4.3400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T, AUTOMDIX APPLICATION(S) | 4 |
|
$3.6200 / $5.4300 | Buy Now |
DISTI #
08B0-1X1T-36-F
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.03mm Solder RA Through Hole 10 Terminal Single Port Tray - Trays (Alt: 08B0-1X1T-36-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 754 |
|
$2.6280 / $3.2850 | Buy Now |
DISTI #
49AC7167
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.03mm Solder RA Through Hole 10 Terminal Single Port Tray - Bulk (Alt: 49AC7167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 360 Partner Stock |
|
$5.0300 / $6.2000 | Buy Now |
DISTI #
08B0-1X1T-36-F
|
TME | Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT, angled Min Qty: 1 | 17 |
|
$3.3600 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08B0-1X1T-36-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
08B0-1X1T-36-F
Bel Fuse
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bel Circuit Protection | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | PBT THERMOPLASTIC | |
MIL Conformance | NO | |
Manufacturer Series | 08B0-1X1T-36-F | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |