Part Details for 08B0-1X1T-06-F by Bel Fuse
Overview of 08B0-1X1T-06-F by Bel Fuse
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08B0-1X1T-06-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7166
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 08B0-1X1T-06-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 350 |
|
$3.2800 / $3.8800 | Buy Now |
DISTI #
26AC5532
|
Newark | Conn Rj-45 F 6 Pos 2.03Mm Sldr Ra Th 10Term Rohs Compliant: Yes |Bel Magnetic Solutions 08B0-1X1T-06-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.0300 | Buy Now |
DISTI #
507-1445-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4639 In Stock |
|
$2.9043 / $5.3800 | Buy Now |
DISTI #
08B0-1X1T-06-F
|
Avnet Americas | CONN RJ-45 F 8 POS 2.03MM SOLDER RA - Trays (Alt: 08B0-1X1T-06-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 101 |
|
$2.5560 / $3.1950 | Buy Now |
DISTI #
49AC7166
|
Avnet Americas | CONN RJ-45 F 8 POS 2.03MM SOLDER RA - Bulk (Alt: 49AC7166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 350 Partner Stock |
|
$4.9000 / $6.0300 | Buy Now |
|
Onlinecomponents.com | MagJack 10/100 Base-T - 1 Port RJ45 - 4 Cores per Jack - Green/Orange, Yellow LED - 90° Angle (Right) - Solder Termination - Through Hole. RoHS: Compliant |
650 In Stock |
|
$2.8000 / $4.4300 | Buy Now |
DISTI #
08B0-1X1T-06-F
|
Avnet Americas | CONN RJ-45 F 8 POS 2.03MM SOLDER RA - Trays (Alt: 08B0-1X1T-06-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 101 |
|
$2.5560 / $3.1950 | Buy Now |
DISTI #
49AC7166
|
Avnet Americas | CONN RJ-45 F 8 POS 2.03MM SOLDER RA - Bulk (Alt: 49AC7166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 350 Partner Stock |
|
$4.9000 / $6.0300 | Buy Now |
DISTI #
08B0-1X1T-06-F
|
TME | Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT, angled Min Qty: 1 | 191 |
|
$3.2600 / $5.1300 | Buy Now |
DISTI #
08B0-1X1T-06-F
|
Avnet Abacus | CONN RJ-45 F 8 POS 2.03MM SOLDER RA (Alt: 08B0-1X1T-06-F) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |