Part Details for 08B0-1X1T-03-F by Bel Fuse
Overview of 08B0-1X1T-03-F by Bel Fuse
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08B0-1X1T-03-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4683
|
Newark | Conn Rj-45 F 6 Pos 2.03Mm Sldr Ra Th 10Term Rohs Compliant: Yes |Bel Magnetic Solutions 08B0-1X1T-03-F Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.1500 | Buy Now |
DISTI #
49AC7165
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 08B0-1X1T-03-F Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.3700 | Buy Now |
DISTI #
507-1444-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
9655 In Stock |
|
$3.0133 / $5.5800 | Buy Now |
DISTI #
08B0-1X1T-03-F
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-T - Trays (Alt: 08B0-1X1T-03-F) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7404 / $3.4255 | Buy Now |
|
Onlinecomponents.com | Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T - 5 Cores per Jack - Green, Orange / Yellow LED - 90° Angle (Right) - Solder Termination. RoHS: Compliant |
664 On Order |
|
$2.9100 / $4.6200 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL | 161 |
|
$3.7000 / $6.0000 | Buy Now |
DISTI #
08B0-1X1T-03-F
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-T - Trays (Alt: 08B0-1X1T-03-F) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.7404 / $3.4255 | Buy Now |
DISTI #
08B0-1X1T-03-F
|
Avnet Abacus | CONN MAGJACK 1PORT 100 BASE-T (Alt: 08B0-1X1T-03-F) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 43 Weeks, 0 Days | Abacus - 360 |
|
Buy Now | |
|
Master Electronics | Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T - 5 Cores per Jack - Green, Orange / Yellow LED - 90° Angle (Right) - Solder Termination. RoHS: Compliant |
664 On Order |
|
$2.9100 / $4.6200 | Buy Now |
Part Details for 08B0-1X1T-03-F
08B0-1X1T-03-F CAD Models
08B0-1X1T-03-F Part Data Attributes:
|
08B0-1X1T-03-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
08B0-1X1T-03-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.586 inch | |
Body Depth | 1.005 inch | |
Body Length | 0.752 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.46 mm | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 08B0-1X1T-03-F
This table gives cross-reference parts and alternative options found for 08B0-1X1T-03-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08B0-1X1T-03-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08B0-1X1T-03 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Bel Fuse | 08B0-1X1T-03-F vs 08B0-1X1T-03 |