Part Details for 08B0-1B1T-36-F by Bel Fuse
Overview of 08B0-1B1T-36-F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T73S208B-01NLGI8 | Renesas Electronics Corporation | 2.5V, 3.3V Differential LVPECL Clock Divider and Buffer | |
9FGV1008B000LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
5P49V5908B000NDGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator |
Price & Stock for 08B0-1B1T-36-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B0-1B1T-36-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 660 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1549 | Buy Now |
DISTI #
08B0-1B1T-36-F
|
Avnet Americas | INTEGRATED CONNECTOR MODULE,TRAY,HAZMAT - Trays (Alt: 08B0-1B1T-36-F) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Container: Tray | 0 |
|
$2.6718 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$2.7200 / $5.6900 | Buy Now |
DISTI #
08B0-1B1T-36-F
|
Avnet Abacus | (Alt: 08B0-1B1T-36-F) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |