Part Details for 08AP-2X1R-Y6 by Bel Fuse
Overview of 08AP-2X1R-Y6 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC08APG | Renesas Electronics Corporation | QUAD 2INPUT POS AND GATE | |
74LVC08APG8 | Renesas Electronics Corporation | QUAD 2INPUT POS AND GATE | |
74LVC08APY | Renesas Electronics Corporation | QUAD 2INPUT POS AND GATE |
Part Details for 08AP-2X1R-Y6
08AP-2X1R-Y6 CAD Models
08AP-2X1R-Y6 Part Data Attributes
|
08AP-2X1R-Y6
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
08AP-2X1R-Y6
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR: 8 CONTACTS | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC PBT | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |