08A36-06-1-10N-F
Grayhill Inc
Description: Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,

Overview of 08A36-06-1-10N-F by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 08A36-06-1-10N-F by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $151.8000
  • 5 $136.6200
  • 8 $119.5400
  • 10 $117.1500
$117.1500 / $151.8000 Buy Now
DISTI # 000000000002730888
Sager Rotary Switches Rotary Switch,Standard, 36-deg, , 6 deck, 1 pole/deck, 10 positions/pole, non-shorting, fixed stop, 08A36-06B10N 0
Buy Now

CAD Models for 08A36-06-1-10N-F by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08A36-06-1-10N-F by Grayhill Inc

08A36-06-1-10N-F
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SHAFT TYPE
Body Height
24.38 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
.25A@115VAC
Contact Current(AC)-Max
0.25 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Indexing Angle
36 deg
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
10
Number of Switch Sections
6
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP10T
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. 08A36-06-1-10N-F
    Grayhill Inc
    Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
    VS

Related Parts for 08A36-06-1-10N-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08A36-06-1-10N-F by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08A36-06-1-10N-F by Grayhill Inc

Select Manufacturer
Which Manufacturer of 08A36-06-1-10N-F would you like to use for your alert(s)?
  • Please alert me when 08A36-06-1-10N-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08A36-06-1-10N-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08A36-06-1-10N-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08A36-06-1-10N-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08A36-06-1-10N-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08A36-06-1-10N-F by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: