Part Details for 08A36-01-1-02N by Grayhill Inc
Overview of 08A36-01-1-02N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08A36-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C2690
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 08A36-01-1-02N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6700 / $74.5600 | Buy Now |
DISTI #
08A36-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3120 | Buy Now |
DISTI #
08A36-01-1-02N
|
Avnet Americas | Rotary Switch Standard Style 36° Throw 1 Deck 1 Pole 2 Position 50mA 115VAC 28VDC Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 08A36-01-1-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0486 / $47.1960 | Buy Now |
DISTI #
706-08A36-01-1-02N
|
Mouser Electronics | Rotary Switches 08A36-01-1-02N RoHS: Compliant | 0 |
|
$45.3900 / $76.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$43.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.0000 | Buy Now |
DISTI #
71283099
|
Verical | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 7 |
|
$80.7515 / $103.1493 | Buy Now |
DISTI #
08A36-01-1-02N
|
Avnet Americas | Rotary Switch Standard Style 36° Throw 1 Deck 1 Pole 2 Position 50mA 115VAC 28VDC Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 08A36-01-1-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0486 / $47.1960 | Buy Now |
DISTI #
08A36-01-1-02N
|
Avnet Americas | Rotary Switch Standard Style 36° Throw 1 Deck 1 Pole 2 Position 50mA 115VAC 28VDC Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 08A36-01-1-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0486 / $47.1960 | Buy Now |
DISTI #
000000000000375469
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$38.5900 / $51.5500 | Buy Now |
Part Details for 08A36-01-1-02N
08A36-01-1-02N CAD Models
08A36-01-1-02N Part Data Attributes
|
08A36-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
08A36-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.38 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |