Part Details for 0898LP18A035E by Johanson Dielectrics Inc
Overview of 0898LP18A035E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0898LP18A035E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for 0898LP18A035E
0898LP18A035E CAD Models
0898LP18A035E Part Data Attributes:
|
0898LP18A035E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
0898LP18A035E
Johanson Dielectrics Inc
CERAMIC LPF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 897.5 MHz | |
Filter Type | CERAMIC LPF | |
Height | 1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 1.6 mm |