Part Details for 0897621540 by Molex
Overview of 0897621540 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0897621540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10487-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 6" Min Qty: 1 Lead time: 25 Weeks Container: Bag |
12 In Stock |
|
$99.5654 / $127.2600 | Buy Now |
DISTI #
MOL89762-1540
|
Heilind Electronics | 2.92mm STR P to 2.92mm STR P, 086SC-2401, 6 inches | Americas - 0 in Stock |
|
$88.7136 / $94.0364 | Buy Now |
Part Details for 0897621540
0897621540 CAD Models
0897621540 Part Data Attributes
|
0897621540
Molex
Buy Now
Datasheet
|
Compare Parts:
0897621540
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |