Part Details for 0896BL14B050S by Johanson Dielectrics Inc
Overview of 0896BL14B050S by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0896BL14B050S
0896BL14B050S CAD Models
0896BL14B050S Part Data Attributes
|
0896BL14B050S
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
0896BL14B050S
Johanson Dielectrics Inc
851 MHz - 941 MHz RF TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 941 MHz | |
Cut-off Frequency-Min | 851 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |