Part Details for 0895020.PXC by Littelfuse Inc
Overview of 0895020.PXC by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0895020.PXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0895020.PXC-ND
|
DigiKey | FUSE AUTO 20A 58VDC AUTO LINK Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0895020.PXC
|
Mouser Electronics | Automotive Fuses 58V 20A LP JCase Low Profile RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6190 / $0.9020 | Buy Now |
Part Details for 0895020.PXC
0895020.PXC CAD Models
0895020.PXC Part Data Attributes
|
0895020.PXC
Littelfuse Inc
Buy Now
|
Compare Parts:
0895020.PXC
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |