Part Details for 0895020.U by Littelfuse Inc
Overview of 0895020.U by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0895020.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9524
|
Newark | Automotive Fuse, 20A, 58Vdc Rohs Compliant: Yes |Littelfuse 0895020.U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 327 |
|
$1.0900 / $2.4100 | Buy Now |
DISTI #
F4344-ND
|
DigiKey | FUSE AUTO 20A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
936 In Stock |
|
$1.0725 / $2.4700 | Buy Now |
DISTI #
576-0895020.U
|
Mouser Electronics | Automotive Fuses 58V 20A LP Jcase RoHS: Compliant | 310 |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
V99:2348_06410928
|
Arrow Electronics | Fuse Slow Blow Acting 20A 58V Panel Mount Pin 14.5 X 12 X 16mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Americas - 311 |
|
$0.9630 / $1.4321 | Buy Now |
DISTI #
V79:2366_26552758
|
Arrow Electronics | Fuse Slow Blow Acting 20A 58V Panel Mount Pin 14.5 X 12 X 16mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Americas - 9 |
|
$0.8001 | Buy Now |
DISTI #
75562891
|
RS | Fuse - LP JCase 58VDC 20A 500 pc | Littelfuse 0895020.U Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6050 / $0.8880 | Buy Now |
DISTI #
80554041
|
Verical | Fuse Slow Blow Acting 20A 58V Panel Mount Pin 14.5 X 12 X 16mm RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2340 | Americas - 311 |
|
$0.9630 / $0.9864 | Buy Now |
DISTI #
60967144
|
Verical | Fuse Slow Blow Acting 20A 58V Panel Mount Pin 14.5 X 12 X 16mm RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2129 | Americas - 9 |
|
$0.8001 | Buy Now |
Part Details for 0895020.U
0895020.U CAD Models
0895020.U Part Data Attributes
|
0895020.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0895020.U
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 14.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO; SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0895020.U
This table gives cross-reference parts and alternative options found for 0895020.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0895020.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0895020Z | Littelfuse Inc | Check for Price | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0895020.U vs 0895020Z |
0891020.U | Littelfuse Inc | $0.4831 | Electric Fuse | 0895020.U vs 0891020.U |
0997020.WXN | Littelfuse Inc | $0.5822 | Electric Fuse, | 0895020.U vs 0997020.WXN |
0891020H | Littelfuse Inc | Check for Price | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0895020.U vs 0891020H |
0891020.NXS | Littelfuse Inc | $0.2577 | Electric Fuse, | 0895020.U vs 0891020.NXS |
0997020WXN | Littelfuse Inc | Check for Price | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 0895020.U vs 0997020WXN |