Part Details for 0894858003 by Molex
Overview of 0894858003 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0894858003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12810-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3173 In Stock |
|
$1.1979 / $2.3100 | Buy Now |
DISTI #
0894858003
|
Avnet Americas | Conn USB RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0894858003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 320027200 Factory Stock |
|
$1.3234 / $1.7018 | Buy Now |
DISTI #
01AH8812
|
Avnet Americas | Conn USB RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 01AH8812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 450 Partner Stock |
|
$1.6400 / $2.6500 | Buy Now |
DISTI #
MOL89485-8003
|
Heilind Electronics | SINGLE PORT UP-RIGHT USB CONN (L/F) | Americas - 1200 in Stock1200 On Order |
|
$1.0451 / $1.2645 | Buy Now |
DISTI #
89485-8003
|
TTI | USB Connectors USB Type A Recept Single Upright R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 450 In Stock |
|
$1.2500 | Buy Now |
DISTI #
MOL89485-8003
|
Interstate Connecting Components | SINGLE PORT UP-RIGHT USB CONN (L/F) | 400400 On Order |
|
$1.0451 / $1.2645 | Buy Now |
Part Details for 0894858003
0894858003 CAD Models
0894858003 Part Data Attributes:
|
0894858003
Molex
Buy Now
Datasheet
|
Compare Parts:
0894858003
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |