Part Details for 0894858000 by Molex
Overview of 0894858000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0894858000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17112-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
17429 In Stock |
|
$0.8642 / $1.3300 | Buy Now |
DISTI #
0894858000
|
Avnet Americas | Conn USB RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0894858000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 2700 |
|
$0.5821 | Buy Now |
DISTI #
MOL89485-8000
|
Heilind Electronics | ASSY UP_RIGHT USB CONN.(LEAD REE) | Americas - 1207 in Stock |
|
$0.5940 / $0.7509 | Buy Now |
DISTI #
89485-8000
|
TTI | USB Connectors USB TYPE A RECEPT. Rt-Angle Shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 5040 In Stock |
|
$0.5850 / $0.6220 | Buy Now |
DISTI #
MOL89485-8000
|
Interstate Connecting Components | ASSY UP_RIGHT USB CONN.(LEAD REE) | 281 |
|
$0.5940 / $0.7509 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1312 |
|
RFQ |
Part Details for 0894858000
0894858000 CAD Models
0894858000 Part Data Attributes:
|
0894858000
Molex
Buy Now
Datasheet
|
Compare Parts:
0894858000
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |