Part Details for 0891010.U by Littelfuse Inc
Overview of 0891010.U by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0891010.U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3471
|
Newark | Fuse - Lp Mini 58Vdc Ag 10A 500-Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0891010.U Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.3560 | Buy Now |
DISTI #
0891010.U-ND
|
DigiKey | FUSE AUTO 10A 58VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
576 In Stock |
|
$0.2612 / $0.6400 | Buy Now |
DISTI #
576-0891010.U
|
Mouser Electronics | Automotive Fuses LP MINI 58V 10A SILVER RoHS: Compliant | 1545 |
|
$0.2690 / $0.6100 | Buy Now |
DISTI #
V99:2348_06410880
|
Arrow Electronics | Fuse Blade 10A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2228 | Americas - 2500 |
|
$0.2259 / $0.3261 | Buy Now |
|
Future Electronics | Automotive Fuses LP MINI 58V 10A SILVER RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2800 / $0.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1461 / $0.1870 | Buy Now |
DISTI #
77839090
|
Verical | Fuse Blade 10A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2228 | Americas - 2500 |
|
$0.2259 / $0.3055 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 10A 58VDC BLADE MINI | 0 |
|
$0.5549 / $0.6381 | RFQ |
DISTI #
46295
|
Waytek, Inc. | 10 Amp Low Profile Mini Fuse Red Automotive Mini Fuse Min Qty: 10 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 1425 |
|
$0.3223 / $0.4444 | Buy Now |
Part Details for 0891010.U
0891010.U CAD Models
0891010.U Part Data Attributes
|
0891010.U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0891010.U
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 102 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0891010.U
This table gives cross-reference parts and alternative options found for 0891010.U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0891010.U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0891010.NXS | Electric Fuse, | Littelfuse Inc | 0891010.U vs 0891010.NXS |