Part Details for 089-2-088-0-T-XS0-2160 by MPE-Garry GmbH
Overview of 089-2-088-0-T-XS0-2160 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-160 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for 089-2-088-0-T-XS0-2160
089-2-088-0-T-XS0-2160 CAD Models
089-2-088-0-T-XS0-2160 Part Data Attributes
|
089-2-088-0-T-XS0-2160
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
089-2-088-0-T-XS0-2160
MPE-Garry GmbH
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 4.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 089-2-088-0-T-XS0-2160
This table gives cross-reference parts and alternative options found for 089-2-088-0-T-XS0-2160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 089-2-088-0-T-XS0-2160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
089-2-088-0-F-XS0-1980 | MPE-Garry GmbH | Check for Price | Board Stacking Connector | 089-2-088-0-T-XS0-2160 vs 089-2-088-0-F-XS0-1980 |
DW-44-09-F-D-445 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 089-2-088-0-T-XS0-2160 vs DW-44-09-F-D-445 |
ZW-44-09-L-D-400-110 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 089-2-088-0-T-XS0-2160 vs ZW-44-09-L-D-400-110 |
DW-44-09-F-D-460 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 089-2-088-0-T-XS0-2160 vs DW-44-09-F-D-460 |
DW-44-10-F-D-490 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 089-2-088-0-T-XS0-2160 vs DW-44-10-F-D-490 |
ZW-44-09-L-D-400-100 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 089-2-088-0-T-XS0-2160 vs ZW-44-09-L-D-400-100 |
DW-44-09-F-D-410 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 089-2-088-0-T-XS0-2160 vs DW-44-09-F-D-410 |
DW-44-09-F-D-470 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 089-2-088-0-T-XS0-2160 vs DW-44-09-F-D-470 |
089-2-088-0-S-XS0-1980 | MPE-Garry GmbH | Check for Price | Board Stacking Connector | 089-2-088-0-T-XS0-2160 vs 089-2-088-0-S-XS0-1980 |
DW-44-09-F-D-455 | Samtec Inc | Check for Price | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 089-2-088-0-T-XS0-2160 vs DW-44-09-F-D-455 |