089-2-088-0-F-XS0-2490
MPE-Garry GmbH
Description: Board Stacking Connector

Overview of 089-2-088-0-F-XS0-2490 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM2490EBRWZ-REEL7 Analog Devices High Speed 15v Full Duplex RS-
ADM2490EBRWZ Analog Devices High Speed 15v Full Duplex RS-
EVAL-ADM2490EEBZ Analog Devices EVALUATION BOARD

CAD Models for 089-2-088-0-F-XS0-2490 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 089-2-088-0-F-XS0-2490 by MPE-Garry GmbH

089-2-088-0-F-XS0-2490
MPE-Garry GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.626 inch
Body Length
4.4 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
88
UL Flammability Code
94V-0
Want to compare parts?
  1. 089-2-088-0-F-XS0-2490
    MPE-Garry GmbH
    Board Stacking Connector
    VS

Alternate Parts for 089-2-088-0-F-XS0-2490

This table gives cross-reference parts and alternative options found for 089-2-088-0-F-XS0-2490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 089-2-088-0-F-XS0-2490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DW-44-12-F-D-695 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-12-F-D-695
DW-44-12-F-D-680 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-12-F-D-680
DW-44-11-F-D-620 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-11-F-D-620
089-2-088-0-F-XS0-2670 Board Stacking Connector MPE-Garry GmbH 089-2-088-0-F-XS0-2490 vs 089-2-088-0-F-XS0-2670
ZW-44-12-S-D-680-135 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs ZW-44-12-S-D-680-135
DW-44-11-F-D-615 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-11-F-D-615
DW-44-12-S-D-680 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-12-S-D-680
DW-44-11-F-D-625 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-11-F-D-625
DW-44-11-F-D-640 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-11-F-D-640
DW-44-11-F-D-675 Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 089-2-088-0-F-XS0-2490 vs DW-44-11-F-D-675
Part Number Description Manufacturer Compare
54122-105-44-0950RLF Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 089-2-088-0-F-XS0-2490 vs 54122-105-44-0950RLF
54122-408-44-0950R Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 089-2-088-0-F-XS0-2490 vs 54122-408-44-0950R
54122-116-44-1000RLF Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 089-2-088-0-F-XS0-2490 vs 54122-116-44-1000RLF
54122-104-44-0950RLF Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 089-2-088-0-F-XS0-2490 vs 54122-104-44-0950RLF
54122-407-44-0950R Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 089-2-088-0-F-XS0-2490 vs 54122-407-44-0950R
54122-403-44-0950 Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 089-2-088-0-F-XS0-2490 vs 54122-403-44-0950
54122-405-44-0950 Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi 089-2-088-0-F-XS0-2490 vs 54122-405-44-0950
54122-816-44-1000R Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 089-2-088-0-F-XS0-2490 vs 54122-816-44-1000R
54122-418-44-1000RLF Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 089-2-088-0-F-XS0-2490 vs 54122-418-44-1000RLF
54122-119-44-1000 Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 089-2-088-0-F-XS0-2490 vs 54122-119-44-1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 089-2-088-0-F-XS0-2490 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 089-2-088-0-F-XS0-2490 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 089-2-088-0-F-XS0-2490 would you like to use for your alert(s)?
  • Please alert me when 089-2-088-0-F-XS0-2490 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 089-2-088-0-F-XS0-2490 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 089-2-088-0-F-XS0-2490 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 089-2-088-0-F-XS0-2490 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 089-2-088-0-F-XS0-2490.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 089-2-088-0-F-XS0-2490 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: