Part Details for 089-2-088-0-F-XS0-1980 by MPE-Garry GmbH
Overview of 089-2-088-0-F-XS0-1980 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1980A | Analog Devices | LT3514 Demo Board - Triple Ste | |
LTC1980EGN#TRPBF | Analog Devices | Combination Bat Chr & DC/DC Co | |
LTC1980EGN#PBF | Analog Devices | Combination Bat Chr & DC/DC Co |
Part Details for 089-2-088-0-F-XS0-1980
089-2-088-0-F-XS0-1980 CAD Models
089-2-088-0-F-XS0-1980 Part Data Attributes
|
089-2-088-0-F-XS0-1980
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
089-2-088-0-F-XS0-1980
MPE-Garry GmbH
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.425 inch | |
Body Length | 4.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 089-2-088-0-F-XS0-1980
This table gives cross-reference parts and alternative options found for 089-2-088-0-F-XS0-1980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 089-2-088-0-F-XS0-1980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-44-09-F-D-465 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-09-F-D-465 |
DW-44-09-F-D-435 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-09-F-D-435 |
089-2-088-0-F-XS0-2160 | Board Stacking Connector | MPE-Garry GmbH | 089-2-088-0-F-XS0-1980 vs 089-2-088-0-F-XS0-2160 |
DW-44-10-F-D-485 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-10-F-D-485 |
DW-44-10-F-D-495 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-10-F-D-495 |
DW-44-10-F-D-490 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-10-F-D-490 |
DW-44-09-F-D-470 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-09-F-D-470 |
DW-44-10-F-D-480 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-10-F-D-480 |
DW-44-09-F-D-430 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-09-F-D-430 |
DW-44-09-F-D-460 | Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 089-2-088-0-F-XS0-1980 vs DW-44-09-F-D-460 |