Part Details for 0888.0001 by Schurter Electronic Components
Overview of 0888.0001 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0888.0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2223
|
Newark | Cable Clamp, Cable Clamp/Clip Type:-, Internal Diameter:-, Cable Clamp/Clip Material:Stainless Steel, Cable Clamp/Clip Colour:-, External Length:-, External Width:-, Height:-, Product Range:-, Accessory Type:Cable Clamp Rohs Compliant: Yes |Schurter 0888.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$3.2100 | Buy Now |
DISTI #
26AC5660
|
Newark | Cord Retaining Kits Rohs Compliant: Yes |Schurter 0888.0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$5.5400 / $5.9300 | Buy Now |
DISTI #
486-2033-ND
|
DigiKey | CORD RETAINING CLAMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
12373 In Stock |
|
$4.0238 / $7.7100 | Buy Now |
DISTI #
0888.0001
|
Avnet Americas | CORD RETAINING KIT - Boxed Product (Development Kits) (Alt: 0888.0001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Box | 1450 |
|
$3.5747 / $3.7872 | Buy Now |
DISTI #
88K2223
|
Avnet Americas | CORD RETAINING KIT - Bulk (Alt: 88K2223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 48 Partner Stock |
|
$5.5400 / $5.9300 | Buy Now |
DISTI #
693-0888.0001
|
Mouser Electronics | AC Power Entry Modules CORD RETAINING KIT RoHS: Compliant | 541 |
|
$4.0200 / $7.1900 | Buy Now |
|
Future Electronics | Cord Retaining Strain Relief Kit RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$4.3400 / $4.7100 | Buy Now |
|
Onlinecomponents.com | CORD RETAINING KIT RoHS: Compliant |
275 In Stock |
|
$3.8600 / $7.3800 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 22 |
|
$5.8050 / $8.7075 | Buy Now |
DISTI #
0888.0001
|
TME | 0888.0001 Min Qty: 1 | 100 |
|
$3.3700 / $4.8100 | Buy Now |
Part Details for 0888.0001
0888.0001 CAD Models
0888.0001 Part Data Attributes:
|
0888.0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0888.0001
Schurter Electronic Components
Connector Accessory, Strain Relief, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |