Part Details for 0887328802 by Molex
Overview of 0887328802 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0887328802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5160-ND
|
DigiKey | USB A TO MINI B ON-THE-GO 1.8M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6459 In Stock |
|
$2.7720 / $5.0400 | Buy Now |
DISTI #
0887328802
|
Avnet Americas | Cable Assembly USB 1.8m 28AWG 5 POS USB to 5 POS USB M-M Solder-Solder Bag - Bulk (Alt: 0887328802) RoHS: Compliant Min Qty: 5040 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_06567559
|
Arrow Electronics | Cable Assembly USB 1.8m USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2301 | Americas - 4572 |
|
$3.3700 | Buy Now |
DISTI #
V79:2366_24573558
|
Arrow Electronics | Cable Assembly USB 1.8m USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 21 |
|
$1.8610 / $2.2150 | Buy Now |
DISTI #
66311728
|
Verical | Cable Assembly USB 1.8m USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 4572 |
|
$3.3700 | Buy Now |
DISTI #
69084020
|
Verical | Cable Assembly USB 1.8m USB Type A to Mini USB Type B 5 to 5 POS M-M Solder-Solder 28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1713 | Americas - 21 |
|
$1.8610 / $2.2150 | Buy Now |
DISTI #
88732-8802
|
TTI | USB Cables / IEEE 1394 Cables USB A - MINI-B 1.8M - MINI-B 1.8M BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 688 In Stock |
|
$2.2600 | Buy Now |
DISTI #
000000000002120612
|
Sager | USB Cables / IEEE 1394 Cables USB OTG SHLD CABLE ASSY 1.8M | 0 |
|
Buy Now |
Part Details for 0887328802
0887328802 CAD Models
0887328802 Part Data Attributes
|
0887328802
Molex
Buy Now
Datasheet
|
Compare Parts:
0887328802
Molex
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |