Part Details for 0885366805 by Molex
Overview of 0885366805 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0885366805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0885366805-ND
|
DigiKey | MPO QSFP TO 4XLCD SM 5M Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
16 In Stock |
|
$63.6400 | Buy Now |
DISTI #
0885366805
|
Avnet Americas | Cable Assembly Fiber Optic 5m 12 Position MPO/APC QSFP to 4(Duplex LC)/UPC Receptacle-4 Plug - Bulk (Alt: 0885366805) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$82.9754 / $92.3023 | Buy Now |
DISTI #
MOL88536-6805
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL88536-6805 | Americas - 0 in Stock |
|
Buy Now |