-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 90A, 75VDC, 1500A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8491
|
Newark | Fuse 75V Ha Nano2 Pb-Free 90A/ Tr Rohs Compliant: Yes |Littelfuse 0881090.UR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7400 / $12.0000 | Buy Now |
DISTI #
F9972CT-ND
|
DigiKey | FUSE BOARD MOUNT 90A 75VDC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$11.2762 / $21.3600 | Buy Now |
DISTI #
576-0881090.UR
|
Mouser Electronics | Surface Mount Fuses 75VDC 90A .54ohms 881 NANO2 RoHS: Compliant | 620 |
|
$11.2700 / $21.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$11.7200 | Buy Now |
DISTI #
0881090.UR
|
TTI | Surface Mount Fuses 75VDC 90A .54ohms 881 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$11.2800 / $11.9700 | Buy Now |
|
NexGen Digital | 53 |
|
RFQ | ||
|
LCSC | 1.5kA 90A 75V SMD11.2x10mm Disposable fuses ROHS | 6 |
|
$5.8218 / $6.4610 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MOUNT 90A 75VDC 2SMD | 0 |
|
$27.2115 / $29.1163 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0881090.UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0881090.UR
Littelfuse Inc
Electric Fuse, 90A, 75VDC, 1500A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 10 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 11.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4300 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 90 A | |
Rated Voltage(DC) | 100 V | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | BRIGHT TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Trip Time or Delay | 60 s |