Part Details for 0881060.UR by Littelfuse Inc
Results Overview of 0881060.UR by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0881060.UR Information
0881060.UR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0881060.UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1044
|
Newark | Smd Fuse, Fast Acting, 60A, 115Vdc, Fuse Current:60A, Blow Characteristic:High Current, Voltage R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.8800 | Buy Now |
DISTI #
34AC8488
|
Newark | Smd Fuse, Fast Acting, 60A, 115Vdc, Fuse Current:60A, Blow Characteristic:High Current, Voltage R... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0300 / $4.6200 | Buy Now |
DISTI #
F9969CT-ND
|
DigiKey | FUSE BOARD MOUNT 60A 75VDC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3517 In Stock |
|
$4.1212 / $8.5800 | Buy Now |
DISTI #
576-0881060.UR
|
Mouser Electronics | Surface Mount Fuses 75VDC 60A .81ohms 881 NANO2 RoHS: Compliant | 1057 |
|
$4.1200 / $8.0100 | Buy Now |
DISTI #
P40:2555_20025319
|
Arrow Electronics | Fuse Chip 60A 75V SMD Solder Pad 10 X 11.2 X 6.8mm Thermoplastic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Europe - 1951 |
|
$3.6152 | Buy Now |
DISTI #
V72:2272_18204789
|
Arrow Electronics | Fuse Chip 60A 75V SMD Solder Pad 10 X 11.2 X 6.8mm Thermoplastic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2215 Container: Cut Strips | Americas - 53 |
|
$4.4250 / $4.6360 | Buy Now |
DISTI #
75571146
|
RS | FUSE 75V HA NANO2 Pb-Free 60A | Littelfuse 0881060.UR Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6600 | RFQ |
|
Future Electronics | 881 Series 115 V 60 A 1050 Melting I²t Surface Mount High Current Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$3.9900 | Buy Now |
|
Future Electronics | 881 Series 115 V 60 A 1050 Melting I²t Surface Mount High Current Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$3.9900 | Buy Now |
|
Future Electronics | 881 Series 115 V 60 A 1050 Melting I²t Surface Mount High Current Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$3.9900 | Buy Now |
Part Details for 0881060.UR
0881060.UR CAD Models
0881060.UR Part Data Attributes
|
0881060.UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0881060.UR
Littelfuse Inc
Electric Fuse, 60A, 75VDC, 1500A (IR), Surface Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 10 mm | |
Body Height | 6.8 mm | |
Body Length or Diameter | 11.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1050 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 500 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 115 V | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | BRIGHT TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Trip Time or Delay | 60 s |