Part Details for 0881.0077 by Schurter Electronic Components
Overview of 0881.0077 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
UPD78F0881AGBA-GAF-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0881GB(A)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 0881.0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4287
|
Newark | Connection Ke/Kg/Plastic Bag |Schurter 0881.0077 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $5.7200 | Buy Now |
DISTI #
486-7047-ND
|
DigiKey | JUMPER WIRE CONNECTION KE/KG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3212 / $4.1400 | Buy Now |
DISTI #
0881.0077
|
Avnet Americas | CONNECTION KE/KG - Boxed Product (Development Kits) (Alt: 0881.0077) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$3.4010 / $3.8011 | Buy Now |
DISTI #
693-0881.0077
|
Mouser Electronics | Jumper Wires CONNECTION KE/KG RoHS: Compliant | 99 |
|
$3.1600 / $4.1400 | Buy Now |
DISTI #
70481431
|
RS | CONNECTION KE/KG | Schurter 0881.0077 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | CONNECTION KE/KG RoHS: Compliant | 0 |
|
$3.4000 / $5.1100 | Buy Now |
DISTI #
000000000000281337
|
Sager | Jumper Wires CONNECTION KE/KG Min Qty: 1 | 0 |
|
$3.2800 / $3.9100 | Buy Now |
DISTI #
0881.0077
|
Avnet Abacus | CONNECTION KE/KG (Alt: 0881.0077) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONNECTION KE/KG RoHS: Compliant | 0 |
|
$3.4000 / $5.1100 | Buy Now |
Part Details for 0881.0077
0881.0077 CAD Models
0881.0077 Part Data Attributes
|
0881.0077
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0881.0077
Schurter Electronic Components
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |