There are no models available for this part yet.
Overview of 0880.0001 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0880.0001 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C4282
|
Newark | Pl Label Sign 18X24Mm/Plastic Bag |Schurter 0880.0001 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.1000 | Buy Now | |
DISTI #
0880.0001-ND
|
DigiKey | MARKING PLATE 24X18MM ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
226 In Stock |
|
$1.2188 / $2.3500 | Buy Now | |
DISTI #
0880.0001
|
Avnet Americas | PL LABEL SIGN 18X24MM - Bag (Alt: 0880.0001) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 4 Days Container: Bag | 0 |
|
$1.1895 / $1.3948 | Buy Now | |
DISTI #
693-0880.0001
|
Mouser Electronics | Fuse Holder Accessories PLBEZEICHNUNGSSCHILD 18X24MM RoHS: Compliant | 0 |
|
$1.3300 / $2.3500 | Order Now | |
DISTI #
70481426
|
RS | PL LABEL SIGN 18X24MM | Schurter 0880.0001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $1.7500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.3600 | Buy Now | ||
Onlinecomponents.com | PL LABEL SIGN 18X24MM RoHS: Compliant | 0 |
|
$1.2600 / $1.5700 | Buy Now | ||
DISTI #
000000000000281334
|
Sager | Fuse Holder Accessories PLBEZEICHNUNGSSCHILD 18X24MM Min Qty: 200 | 0 |
|
$1.2300 / $1.3900 | Buy Now | |
DISTI #
0880.0001
|
Avnet Abacus | (Alt: 0880.0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PL LABEL SIGN 18X24MM RoHS: Compliant | 0 |
|
$1.2600 / $1.5700 | Buy Now |
CAD Models for 0880.0001 by Schurter Electronic Components
Part Data Attributes for 0880.0001 by Schurter Electronic Components
0880.0001
Schurter Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
SCHURTER
|
Want to compare parts?
-
0880.0001Schurter Electronic ComponentsVS
-